| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309412-1 |
| Series: | DDR4 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5.4 mm, 5 mm, 6.1 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Reverse |
| Package Quantity: | 500 |
| Key Type: | Offset Right |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | High |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L540 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .315 in, 8 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | Offset Right |
| Center Post: | Without |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Location: | Both Ends |
| Retention Post Material: | Stainless Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2309412-1 |
| SKU: | AMP2309412-1 |
2309412-1
| Heilind Number: | AMP2309412-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309412-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your device's memory capabilities with our DDR4 SODIMM 260P 8.0H RVS, a high-performance memory module perfect for boosting system speed and efficiency. With a durable housing crafted from high-temperature thermoplastic in sleek black, this component ensures reliable operation even in demanding environments. Featuring a board mount design with two rows of copper alloy contacts, it offers seamless integration onto your circuit. Operating at a power-efficient 1.2V and meeting UL 94V-0 flammability standards, it guarantees both performance and safety. With a generous package quantity of 500, it's ideal for bulk installations. Gold flash plating on the contact mating area ensures optimal conductivity, while its reflow solder capability simplifies assembly. Suitable for a wide temperature range from -55 to 85°C, this DDR4 SODIMM is a dependable solution for your memory needs.RoHS-compliant, it also meets lead-free solder process requirements, making it an environmentally friendly choice for your designs. Explore the possibilities with this essential component, perfect for various applications in the technology industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309408-2 | ![]() |


