| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314578-1 |
| Housing Material: | Thermoplastic |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 75 A |
| Number of Positions: | 46 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K25 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 5 µin |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | 14.58 mm, .574 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X940 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 36 |
| Connector Length: | 23.62 mm, .93 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Receptacle Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Unguided |
| Connector Width: | 3.99 in |
| Header Type: | Header Only |
| Guide Hardware: | Without |
| Connector and Housing Type: | Receptacle |
| Power Contact Voltage Rating: | 300 V DC |
| Part Aliases: | 2314578-1 |
| SKU: | AMP2314578-1 |
2314578-1
Specifications
Detailed Description
Discover the cutting-edge R/A HEADER with Multi-Beam XLE technology, housed in durable Thermoplastic for optimal performance. Designed for seamless integration, this connector features a Through Hole - Press-Fit termination method and High Conductivity Copper Alloy contacts, ensuring reliable power and signal transmission. With a voltage rating of 100 V AC and a contact amperage of 75 A, it's perfect for demanding applications. The 46-position design, with 10 power and 36 signal positions, offers versatility in circuit connectivity. Its Right Angle mount orientation and Keyed mating alignment provide ease of installation. Operating in a wide temperature range from -40 to 125 °C, this connector is ideal for Aerospace, Defense, and Marine industries. RoHS compliant and designed for efficient PCB integration, it's a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309390-2 | ![]() |


