| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2316952-9 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 700 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 9 |
| Post Numbers Omitted: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2316952-9 |
| SKU: | AMP2316952-9 |
2316952-9
Specifications
Detailed Description
Meet your power connection needs with our Economy Power series, featuring a durable Polybutylene Terephthalate - GF housing in a natural color. With a low profile design and vertical mount orientation, this connector is perfect for board mount applications. Offering 9 positions with through hole solder termination, it ensures secure and reliable power transmission. UL 94V-0 compliant for safety, it can handle voltages up to 250V AC/DC and currents up to 8A. Operating in temperatures ranging from -25 to 105°C, it is suitable for a variety of environments. With a tin plating on contact mating areas and a header type construction, this connector guarantees efficient wire-to-board connections. RoHS compliant and lead-free solder compatible, it's a sustainable choice for your power circuit applications. Individually bagged in a package quantity of 700, it's convenient for both small and large scale projects. Trust in the quality and performance of our Power Connectors for seamless power distribution in appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2316952-0 | ![]() | |
| TE Connectivity 1-2316952-9 | ![]() | |
| TE Connectivity 2-2316952-8 | ![]() |


