| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317656-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317656-1 |
2317656-1
| Heilind Number: | AMP2317656-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317656-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel setup with the AV25 SPM 3A Moving Ring Push Button Switch in classic white. Featuring a durable copper contact material with silver plating, this switch ensures reliable performance. With a vertical mount angle and SPST contact configuration, it offers seamless integration into your control system. The round actuator and illuminated design make it easy to operate, while the Off - (On), On - (Off) switch operation provides convenience. Rated for 250 VAC, it guarantees safe and efficient usage. Rest assured, this switch is also RoHS compliant, meeting environmental standards. Elevate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


