| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317656-5 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317656-5 |
2317656-5
| Heilind Number: | AMP2317656-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317656-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 SPM 3A Moving Ring push button switch in vibrant yellow. Featuring a durable copper construction with silver contact plating, this switch ensures reliable performance. The vertical mount angle and SPST contact configuration make it easy to integrate, while the round actuator provides comfortable operation. With a rated voltage of 250 VAC and RoHS compliance, it's perfect for a wide range of applications. Plus, the built-in illumination adds a touch of convenience. Upgrade your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


