| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317656-7 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317656-7 |
2317656-7
| Heilind Number: | AMP2317656-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317656-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel with the AV25 SPM 3A Moving Ring Green Push Button Switch. Featuring a durable copper contact plated with silver for reliable performance, this vertical-mount switch offers SPST configuration and a round actuator for seamless operation. With a rated voltage of 250 VAC, it ensures efficient power control, while its illuminated design adds a touch of style. Compliant with RoHS regulations, it's a sustainable choice for your electronic projects. Elevate your switching experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


