| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317657-2 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317657-2 |
2317657-2
| Heilind Number: | AMP2317657-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317657-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV25 SPM 3A Moving Ring R&G 24V FL Push Button Switch. Crafted for reliable performance, this switch features a copper contact with silver plating, ensuring efficient conductivity. Designed for vertical mounting, it offers easy installation. With an SPST contact configuration and round actuator type, it provides seamless operation. The illuminated feature adds a practical touch, while the Off - (On), On - (Off) switch operation caters to diverse needs. Rated for 250 VAC, it guarantees safe and compliant use, meeting RoHS standards. Elevate your switching experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


