| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317657-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317657-3 |
2317657-3
| Heilind Number: | AMP2317657-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317657-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV25 SPM 3A Moving Ring R&B 12V FL push button switch. This high-performance switch features a durable copper contact with silver plating for reliable conductivity, ensuring seamless operation. Designed for vertical mounting, it offers easy installation and efficient use. Its SPST configuration and round actuator type make it ideal for various applications, providing a simple yet effective way to control illumination or other functions. With a rated voltage of 250 VAC and RoHS compliance, you can trust in its safety and performance. Upgrade your setup with this quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


