| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317657-4 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317657-4 |
2317657-4
| Heilind Number: | AMP2317657-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317657-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 SPM 3A Moving Ring R&B 24V FL Push Button Switch, designed for reliable performance in industrial settings. Featuring a durable copper contact material with silver plating, it ensures efficient conductivity. The vertical mount angle and SPST contact configuration offer seamless integration, while the illuminated round actuator allows for easy visibility in low-light environments. With a 3A amperage and 250VAC rated voltage, this switch is perfect for a wide range of applications. Compliant with RoHS regulations, it guarantees environmentally-friendly operation. Elevate your switch solutions with this high-quality, versatile Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


