| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317657-5 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317657-5 |
2317657-5
| Heilind Number: | AMP2317657-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317657-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV25 SPL 3A MOVING RING R&G 12V FL with our Push Button Switch, crafted for optimal performance. Featuring a durable copper contact with silver plating, this switch ensures reliable conductivity. The vertical mount angle and SPST contact configuration offer seamless integration onto panels. With a round actuator for easy operation, it guarantees a smooth On-Off switch operation. Rated for 250 VAC, it's suitable for various applications. Plus, with RoHS compliance, it's environmentally friendly. Illuminate your setup with this efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


