2317657-8

Heilind Number:AMP2317657-8
Manufacturer:TE Connectivity
Manufacturer Number:2317657-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING R&B 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317657-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317657-8

Detailed Description

Elevate your panel's performance with the AV25 SPL 3A Moving Ring R&B Push Button Switch. Designed for seamless operation, this switch features a vertical mount angle and a durable copper contact with silver plating, ensuring reliable connectivity. With an amperage of 3A and a rated voltage of 250VAC, it's perfect for a variety of applications. The SPST contact configuration and round actuator offer easy on-off functionality, while the illuminated design adds a touch of convenience. RoHS compliant, this switch is not only efficient but also environmentally friendly, making it a smart choice for your electronic setups. Make the AV25 SPL 3A Moving Ring R&B Push Button Switch a key component in your control panel arsenal.