2317659-1

Heilind Number:AMP2317659-1
Manufacturer:TE Connectivity
Manufacturer Number:2317659-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPM 3A MOVING RING POWER R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317659-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317659-1

Detailed Description

Enhance your power control capabilities with the AV25 SPM 3A Moving Ring Push Button Switch. Designed for efficient operation in a variety of settings, this switch boasts a rugged construction and reliable performance. Featuring a 12V FL and a vertical mount angle, it offers seamless integration into panel setups. The SPST contact configuration ensures straightforward connectivity, while the silver-plated copper contacts guarantee optimal conductivity. With an illuminated actuator and Off - (On), On - (Off) switch operation, it provides clear visual feedback and intuitive usage. Rated for 250VAC, this switch meets high voltage requirements with ease. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your power management system with this versatile and durable push button switch.