| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318136-3 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Header |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Connector System: | Board-to-Component |
| ECCN: | EAR99 |
| Part Aliases: | 2318136-3 |
| SKU: | AMP2318136-3 |
2318136-3
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, a versatile solution for power applications. This 8mm header features a secure board mount design, ideal for streamlined installations. With three positions and a 5A amperage rating, it offers reliable connectivity for your projects. Operating at temperatures ranging from -40 to 105°C, it's suitable for industrial environments. RoHS compliant and lead-free solder compatible, it meets environmental standards. Enhance your connectivity with this efficient and durable terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


