| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318136-6 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Header |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Connector System: | Board-to-Component |
| ECCN: | EAR99 |
| Part Aliases: | 2318136-6 |
| SKU: | AMP2318136-6 |
2318136-6
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, a versatile solution for your connectivity needs. This two-piece poke-in connector features an 8mm header with 6 positions, perfect for board-to-component applications. With a 5A amperage rating and 250VAC voltage capability, it ensures reliable power transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for industrial environments. RoHS compliant and lead-free, it meets environmental standards. Say goodbye to soldering worries, as this connector offers easy board mount installation. Trust in the WireMate series for efficient and durable connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


