| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318582-2 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Wire Size: | 18 - 24 AWG |
| Connector System: | Wire-to-Component |
| ECCN: | EAR99 |
| Entry Angle: | Side |
| Part Aliases: | 2318582-2 |
| SKU: | AMP2318582-2 |
2318582-2
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, featuring a convenient 8mm pitch for easy installation. This two-position connector is designed for power applications, with a 5A amperage and 250VAC voltage rating. The industrial-grade design ensures reliable performance in a wide range of operating temperatures (-40 to 105°C), making it suitable for various environments. With a gender of receptacle and an entry angle of side, it offers flexibility in connectivity. RoHS compliant and suitable for 18-24 AWG wire sizes, it meets international standards for environmental responsibility. Ideal for wire-to-component connections, this connector is a versatile and efficient solution for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


