| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318582-8 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L974 |
| Wire Size: | 18 - 24 AWG |
| Connector System: | Wire-to-Component |
| ECCN: | EAR99 |
| Entry Angle: | Side |
| Part Aliases: | 2318582-8 |
| SKU: | AMP2318582-8 |
2318582-8
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, featuring an 8mm connector with 8 positions for efficient wire termination. Ideal for power applications, this receptacle boasts a 5A amperage and 250VAC voltage rating, ensuring reliable performance. With a pitch of 8mm and designed for 18-24 AWG wire sizes, it offers versatility in connectivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for industrial use. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards. The perfect solution for wire-to-component connections, it guarantees ease of installation and durability in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2318136-8 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


