| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318770-5 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Header |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Connector System: | Board-to-Component |
| ECCN: | EAR99 |
| Part Aliases: | 2318770-5 |
| SKU: | AMP2318770-5 |
2318770-5
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, a versatile solution for your connectivity needs. This 5mm header features 5 positions, perfect for power applications with a 5A amperage rating. Designed for board mount installation, it offers reliable performance in industrial environments with a wide operating temperature range of -40 to 105°C. With a voltage rating of 250VAC, it ensures safe and efficient power transmission. RoHS compliant and lead-free solder capable, this connector meets international standards for environmental responsibility. Explore the possibilities with this high-quality terminal block, ideal for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


