| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2318770-6 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Header |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L974 |
| Connector System: | Board-to-Component |
| ECCN: | EAR99 |
| Part Aliases: | 2318770-6 |
| SKU: | AMP2318770-6 |
2318770-6
Specifications
Detailed Description
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, a versatile solution for your board-to-component connections. This two-piece 5mm header features six positions for efficient power distribution, with a 5A amperage and 250VAC voltage rating. Designed for industrial applications, it operates reliably in temperatures ranging from -40 to 105°C. With its board mount pitch, it ensures secure installation for optimal performance. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility. Perfect for power circuit applications, it offers easy and efficient wire termination on printed circuit boards. Elevate your connectivity with the BUCHANAN WireMate series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


