| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2319461-8 |
| Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L974 |
| Wire Size: | 18 - 24 AWG |
| Connector System: | Wire-to-Component |
| ECCN: | EAR99 |
| Entry Angle: | Side |
| Part Aliases: | 2319461-8 |
| SKU: | AMP2319461-8 |
2319461-8
Specifications
Detailed Description
Introducing our Buchanan WireMate Two-Piece Poke-In Series, designed for seamless wire-to-component connections. This 8-position receptacle features a 5mm pitch, ideal for power circuit applications. With a 5A amperage and 250VAC voltage rating, it ensures reliable performance in industrial environments. Operating within a wide temperature range of -40 to 105°C, this connector accommodates 18-24 AWG wire sizes. Its lead-free solder process capability and RoHS compliance make it environmentally friendly. Perfect for applications requiring secure and efficient connections, the WireMate series offers ease of installation and durability. Upgrade your terminal block setup with this high-quality connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2318770-8 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


