2319764-3

Heilind Number:AMP2319764-3
Manufacturer:TE Connectivity
Manufacturer Number:2319764-3
ECAD Model:
3D Model

Description:

E STACK PIANO 6P G LONG TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-3
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-3

Detailed Description

Introducing the E STACK PIANO 6P G LONG TUBE PD ON switch, a versatile and efficient component for your electronic applications. With a surface mount design and vertical mount angle, this switch offers easy installation and optimal space utilization. Featuring SPST configuration and a durable copper alloy contact material, it ensures reliable performance. The piano-style actuator allows for convenient side actuation, while the black housing with white actuators adds a sleek touch to your setup. With a rated voltage of 24 VDC and RoHS compliance, it meets industry standards for safety and quality. Perfect for various electronic projects, this switch is a must-have for discerning professionals.