2319764-4

Heilind Number:AMP2319764-4
Manufacturer:TE Connectivity
Manufacturer Number:2319764-4
ECAD Model:
3D Model

Description:

E STACK PIANO 8P G LONG TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-4

Detailed Description

Enhance your electronic setup with our cutting-edge E Stack Piano 8P G Long Tube PD On switch. Designed for optimal performance, this surface mount switch boasts a low amperage of .025A, making it perfect for energy-efficient applications. Its copper alloy contact material guarantees reliable conductivity, while the vertical mount angle and SPST configuration provide seamless integration. The piano-style actuator offers smooth side-actuated operation, with 8 positions for versatile functionality. Featuring a sleek black housing and white actuator, this switch is not only functional but also visually appealing. Rest assured, it complies with RoHS standards, meeting environmental regulations for a sustainable choice. Elevate your project with this high-quality switch, a must-have in any electronic toolkit.