| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2323743-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 11.04 mm, .435 in |
| Pitch: | .098 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2323743-8 |
2323743-8
| Heilind Number: | AMP2323743-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2323743-8 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this efficient Housing Plug, designed for optimal performance in dual-row configurations. Crafted from durable Nylon, it ensures reliable operation in demanding environments. With a compact design that offers easy Cable Mount (Free-Hanging) installation, it's perfect for various applications. Featuring 8 positions and a pitch of 4.2mm, it facilitates seamless power and signal transmission. Operating temperature ranging from -55°C to 105°C guarantees consistent functionality even in extreme conditions. RoHS compliant and suitable for wire sizes 22-26 AWG, this Housing Plug is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2323745-8 | ![]() |


