| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2323802-3 |
| Mount Type: | Panel Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 4 - 32 VDC |
| SKU: | AMP2323802-3 |
2323802-3
| Heilind Number: | AMP2323802-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2323802-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SSRMP Series Mini Puck Solid State Relay, a reliable solution for your power control needs. With a 10A capacity and the ability to handle up to 280V AC/DC, this panel-mount relay is perfect for a variety of applications. Operating smoothly in temperatures ranging from -30 to 80°C, it ensures consistent performance even in challenging environments. Featuring a 1 Form A (SPST-NO) contact arrangement, it guarantees seamless switching. With an input voltage range of 4-32VDC and RoHS compliance, this relay is both versatile and environmentally friendly. Trust the SSRMP Series for efficient and durable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160313-2 | ![]() | |
| TE Connectivity 735159 | ![]() | |
| TE Connectivity 9-160313-5 | ![]() | |
| TE Connectivity 9-160313-6 | ![]() | |
| TE Connectivity 9-160483-5 | ![]() |


