| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2323802-6 |
| Mount Type: | Panel Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 480 V |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 4 - 32 VDC |
| SKU: | AMP2323802-6 |
2323802-6
| Heilind Number: | AMP2323802-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2323802-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SSRMP Series Mini Puck Solid State Relay, a reliable solution for switching applications. With a contact arrangement of 1 Form A (SPST-NO) and a maximum output voltage of 480V AC/DC, this panel mount relay is suitable for a variety of industrial and HVAC systems. Operating efficiently in temperatures ranging from -30 to 80°C, it offers versatility in diverse environments. Featuring a low input voltage of 4-32VDC, this SSRMP relay is energy-efficient and cost-effective. With RoHS compliance, you can trust in its quality and environmental sustainability. Explore the power of solid state relays with the SSRMP Series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160313-2 | ![]() | |
| TE Connectivity 735159 | ![]() | |
| TE Connectivity 9-160313-5 | ![]() | |
| TE Connectivity 9-160313-6 | ![]() | |
| TE Connectivity 9-160483-5 | ![]() |


