| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2325349-3 |
| SKU: | AMP2325349-3 |
2325349-3
| Heilind Number: | AMP2325349-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2325349-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
PWR VERSA-LOCK REAR SEAL, 1X3,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2325347-3 | Interface Seal, -30 – 140 °C [-22 – 284 °F], Blue, Silicone Rubber, 3 Position, Power Versa-Lock 5.0 | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |


