JJEV0UG380NOHNMRTR

Heilind Number:AMP2331395-1
Manufacturer:TE Connectivity
Manufacturer Number:JJEV0UG380NOHNMRTR
ECAD Model:
3D Model

Description:

DET SW4.7X3.5X2.25 GW VERT. NOH AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity JJEV0UG380NOHNMRTR
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331395-1

Detailed Description

Elevate your electronic devices with the DET SW4.7X3.5X2.25 GW Vertical Tactile Switch. Engineered for precision and reliability, this surface mount switch offers a seamless user experience with its top actuated lever design. Crafted with stainless steel contacts and a durable thermoplastic actuator in sleek black, it not only guarantees smooth operation but also adds a touch of sophistication to any application. With a single pole, single throw configuration and an amperage rating of 10mA, it ensures consistent performance. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of electronic devices, this tactile switch is a must-have for any tech enthusiast or industry professional. Elevate your electronic devices with the DET SW4.7X3.5X2.25 GW Vertical Tactile Switch. Engineered for precision and reliability, this surface mount switch offers a seamless user experience with its top actuated lever design. Crafted with stainless steel contacts and a durable thermoplastic actuator in sleek black, it not only guarantees smooth operation but also adds a touch of sophistication to any application. With a single pole, single throw configuration and an amperage rating of 10mA, it ensures consistent performance. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of electronic devices, this tactile switch is a must-have for any tech enthusiast or industry professional.