2331398-1

Heilind Number:AMP2331398-1
Manufacturer:TE Connectivity
Manufacturer Number:2331398-1
ECAD Model:
3D Model

Description:

DET SW6.5X3.9X6.0 GW VERT. NO AG TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331398-1
Amperage:5 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Extended, Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Pole and Throw Configuration:SPST
SKU:AMP2331398-1

Detailed Description

Enhance the functionality of your electronic devices with this precision-engineered tactile switch. Featuring a surface mount design and a stainless steel contact material, it ensures reliable performance and durability. The vertical mount angle and extended top actuator make it easy to operate, while the SPST pole-and-throw configuration offers seamless connectivity. With a low amperage rating of 5 mA and RoHS compliance, it's both energy-efficient and environmentally friendly. Upgrade your switch system with this high-quality component.