2331396-1

Heilind Number:AMP2331396-1
Manufacturer:TE Connectivity
Manufacturer Number:2331396-1
ECAD Model:
3D Model

Description:

DET SW6.5X3.9X6.0 TH VERT. NO AG TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331396-1
Amperage:5 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Extended, Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331396-1

Detailed Description

Elevate your electronic devices with this high-quality tactile switch, meticulously designed for optimal performance. Featuring a vertical mount type and a sleek black thermoplastic actuator, this switch offers a seamless user experience. With a 5 mA amperage, it ensures efficient power transmission, while its SPST pole and throw configuration guarantees reliable operation. RoHS compliant and crafted with durable stainless steel contacts, this switch is both eco-friendly and long-lasting. Perfect for a variety of applications, from consumer electronics to industrial machinery. Upgrade your devices with this essential component.