| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331398-2 |
| Amperage: | 5 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Extended, Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331398-2 |
2331398-2
| Heilind Number: | AMP2331398-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331398-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily operate your device with this DET SW6.5X3.9X6.0 GW VERT. NO AG RL Tactile Switch. Designed for surface mount installation, it features a stainless steel contact material and a vertical mount angle, ensuring reliable performance. The extended, top actuator allows for convenient usage, with a SPST pole and throw configuration for simple on/off operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of applications, this switch is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331398-1 | ![]() |


