2331400-1

Heilind Number:AMP2331400-1
Manufacturer:TE Connectivity
Manufacturer Number:2331400-1
ECAD Model:
3D Model

Description:

DET SW6.5X3.9X6.0 GW VERT. NO AG TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331400-1
Amperage:5 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Extended, Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Pole and Throw Configuration:SPST
SKU:AMP2331400-1

Detailed Description

Elevate your switching experience with this precision-engineered tactile switch, perfect for surface mounting applications. Designed with a vertical mount angle and a durable stainless steel contact material, it ensures reliable performance in any environment. The extended, top actuator offers easy operation, with a satisfying tactile feedback. Featuring SPST pole and throw configuration, this switch guarantees seamless connectivity. Crafted with thermoplastic and compliant with RoHS regulations, it's a sustainable choice for your electronic projects. Upgrade your setup with this high-quality tactile switch, delivering 5mA of power with every press.