2331400-2

Heilind Number:AMP2331400-2
Manufacturer:TE Connectivity
Manufacturer Number:2331400-2
ECAD Model:
3D Model

Description:

DET SW6.5X3.9X6.0 GW VERT. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331400-2
Amperage:5 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Extended, Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Pole and Throw Configuration:SPST
SKU:AMP2331400-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a surface mount design for easy installation. With a stainless steel contact material and thermoplastic actuator, it ensures reliable performance. The SPST configuration offers a single pole and throw for seamless operation. Designed for vertical mounting, it boasts an extended, top actuator for convenient use. Operating at a low amperage of 5mA, it guarantees energy efficiency. This RoHS-compliant switch is ideal for various applications in the electronics industry. Upgrade your devices today with this durable and versatile component.