| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331401-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Right Angle |
| Actuator Type: | Side |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331401-1 |
2331401-1
| Heilind Number: | AMP2331401-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331401-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance tactile switch, designed for optimal functionality and durability. Featuring a stainless steel contact material and a thermoplastic brown actuator, this switch ensures reliable operation. With a right angle mount and SPST configuration, it offers versatile installation options. The off-(on) switch operation is perfect for various applications, while its RoHS compliance guarantees environmental responsibility. Upgrade your setup with this Surface Mount Tactile & Keyboard Switch and experience seamless performance every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331398-1 | ![]() |


