2331406-1

Heilind Number:AMP2331406-1
Manufacturer:TE Connectivity
Manufacturer Number:2331406-1
ECAD Model:
3D Model

Description:

DET SW6.0X4.85X2.0 GW HORZ.(R) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331406-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2331406-1

Detailed Description

Elevate your gaming experience with our unique DET SW6.0X4.85X2.0 GW Horizontal Tactile Switch. Designed for precision and performance, this switch features a stainless steel contact material for durability and reliability. With a 50 mA amperage and surface mount configuration, it offers seamless integration into your setup. The right-angle mount and SPST pole-and-throw configuration ensure optimal functionality. The side actuator, made of high-quality thermoplastic in a sleek brown color, provides a tactile feedback mechanism for enhanced control. ROHS compliant, this switch is not only high-performing but also environmentally friendly. Upgrade your gaming rig or electronic device with the DET GW Horizontal Tactile Switch for a premium user experience.