| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337225-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 200 g, 7.055 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337225-2 |
2337225-2
| Heilind Number: | AMP2337225-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2337225-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your tactile switch with the TACT ULTRA TB, boasting a compact 2.8x1.9x0.6 size for seamless integration into your device. With a low amperage of 50 mA, it delivers reliable performance, while the surface mount design ensures easy installation. Crafted with durable stainless steel contacts and a polyimide actuator, it guarantees long-lasting use. The SPST configuration with an operating force of 7.055 oz (200g) offers a satisfying tactile feedback. Rated for 12VDC and ROHS compliant, this switch is not only efficient but also environmentally friendly. Perfect for a variety of applications, it's a versatile choice for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456LS32-8PY | ![]() |


