MS3456LS32-8PY

Heilind Number:AMP2337225-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS32-8PY
ECAD Model:
3D Model

Description:

TACT ULTRA TB 2.8X1.9X0.6 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS32-8PY
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337225-1

Detailed Description

Experience seamless tactile feedback with the TACT ULTRA TB switch, designed for precision and reliability. With a low amperage of 50 mA and a durable stainless steel contact material, this surface mount switch offers a sleek and efficient solution for your electronic devices. The vertical mount angle and SPST pole-and-throw configuration ensure easy installation and operation. Featuring a round polyimide actuator, the switch has an operating force of 160 g, guaranteeing a satisfying tactile response. Rated for 12 VDC, it is suitable for a wide range of applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your user experience with this high-performance tactile switch.