MS3456LS32-8S

Heilind Number:AMP2337227-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS32-8S
ECAD Model:
3D Model

Description:

TACT ULTRA JB 3.0X2.6X0.45 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS32-8S
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337227-1

Detailed Description

Enhance the functionality of your electronic devices with the TACT ULTRA JB 3.0X2.6X0.45 100GF Tactile Switch. Designed for surface mount installation, this switch features a stainless steel contact material for reliable performance. With a vertical mount angle and a flush, top actuator, it offers seamless operation. The SPST configuration and off-(on) switch operation make it easy to use, while the 12VDC rated voltage ensures compatibility with a variety of systems. With a low operating force of 100g, 3.527 oz, it provides tactile feedback without being overly sensitive. RoHS compliant and with no illumination, it's a sustainable and practical choice for your switch needs. Upgrade your devices with this high-quality tactile switch today.