| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS32-8SW |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337227-2 |
MS3456LS32-8SW
| Heilind Number: | AMP2337227-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS32-8SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT ULTRA JB 3.0X2.6X0.45 160GF Surface Mount Tactile Switch. Designed for durability and reliability, this switch features a stainless steel contact material and a polyimide actuator, ensuring smooth operation with a 160g operating force. With a vertical mount angle and SPST pole-and-throw configuration, it offers precise control. Rated for 12VDC and RoHS compliant, it's suitable for a variety of applications. The flush, top actuator type and Off-(On) switch operation make it easy to use, while its compact dimensions make it ideal for space-constrained designs. Illuminate your designs with this high-performance tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


