MS3456LS32-8SY

Heilind Number:AMP2337228-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS32-8SY
ECAD Model:
3D Model

Description:

TACT ULTRA JB 3.0X2.6X0.65 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS32-8SY
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Silicone Rubber
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337228-2

Detailed Description

Enhance your electronic devices with the TACT ULTRA JB 3.0X2.6X0.65 160GF Switch, a high-performance component designed for precision control. With an operating force of 160g and a 50mA amperage, this switch delivers reliable functionality in any application. Featuring a durable stainless steel contact material and a silicone rubber actuator, it ensures long-lasting performance. The SPST pole-and-throw configuration, along with a rated voltage of 12VDC, offers versatile compatibility. RoHS compliant and with a vertical surface mount design, this switch is both environmentally friendly and easy to install. Ideal for tactile and keyboard applications, it provides a responsive user experience with its Off-(On) switch operation. Illuminate your devices with efficiency and ease, incorporating the TACT ULTRA JB 3.0X2.6X0.65 160GF Switch into your design.