| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-10PY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 250 g, 8.818 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337230-3 |
MS3456LS36-10PY
| Heilind Number: | AMP2337230-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-10PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT ULTRA TB 3.0X2.0X0.6 240GF Surface Mount Tactile Switch. Crafted with precision, this switch features a durable stainless steel contact material and a reliable polyimide actuator. Designed for vertical mount angle installation, it offers a seamless user experience with its SPST pole-and-throw configuration and Off-(On) switch operation. With an operating force of 250g, 8.818 oz, it provides tactile feedback for effortless control. Rated for 12VDC and boasting RoHS compliance, it ensures both performance and environmental responsibility. Upgrade your products with this high-quality tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


