| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-10SY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 12.699 oz, 360 g |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337232-5 |
MS3456LS36-10SY
| Heilind Number: | AMP2337232-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-10SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the TACT MICRO JB, a versatile surface mount switch designed for precision performance. Featuring a sleek 4.8x4.8x0.55mm profile and a durable stainless steel contact material, this switch ensures reliable operation with a rated voltage of 12 VDC. The SPST pole and throw configuration, along with a 360g operating force, guarantees smooth and responsive tactile feedback. With a flush, top actuator and vertical mount angle, it offers seamless integration into any application. RoHS compliant and boasting a 50mA amperage, this switch is not only high-quality but also environmentally friendly. Upgrade your user interface with the TACT MICRO JB and experience effortless control like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


