| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342077-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342077-7 |
| SKU: | AMP2342077-7 |
2342077-7
Specifications
Detailed Description
Power up your connections with this high-temperature polyamide header, designed for board mount installation. Featuring a single row with seven positions, it provides reliable performance in industrial settings. The black housing and tin plating ensure durability, while the 11A amperage and 300V AC voltage rating make it suitable for power and signal applications. With a pitch of 3.81mm (.15 in) and a tail length of 1.9mm (.075 in), this shrouded connector offers easy and secure termination to printed circuit boards. RoHS compliant and suitable for lead-free soldering, it meets international standards for environmental responsibility. Stay connected with confidence, even in challenging operating temperatures ranging from -40 to 105°C (-40 to 221°F). Explore the possibilities with this essential component for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986374-7 | ![]() | |
| TE Connectivity 284507-7 | ![]() |


