| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342078-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342078-3 |
| SKU: | AMP2342078-3 |
2342078-3
Specifications
Detailed Description
Easily connect power and signal components with this high-quality terminal block. Featuring a single row with three positions and a 3.81mm pitch, it offers efficient board mount assembly. The black housing is made of durable high-temperature polyamide, suitable for industrial use. With a 11A contact amperage and 300V AC voltage rating, it ensures reliable performance. Tin-plated contacts are compatible with lead-free solder processes, meeting RoHS compliance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for various applications. The shrouded header design with through-hole mounting provides stability, while the 1.9mm tail length simplifies installation. Packaged in a box for convenience, this terminal block is a essential component for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986919-3 | ![]() |


