| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342084-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2342084-4 |
| SKU: | AMP2342084-4 |
2342084-4
| Heilind Number: | AMP2342084-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342084-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal connectivity with this 15A header. Crafted with high-quality materials, it guarantees durability and performance. Featuring a single row design and board mount setup, it offers easy installation. The black housing, along with industrial-grade lead-free solder plating, ensures robustness in various operating conditions. With a voltage rating of 300V AC and a wide operating temperature range, from -40 to 105°C, it's suitable for diverse applications. Each connector is PCB mountable, with a pitch of 5.08mm, and 4 positions for enhanced connectivity. Its tin-plated contact mating area and printed circuit board termination provide secure and efficient contact. Ideal for power and signal circuit applications, this header complies with RoHS regulations, making it environmentally friendly. Elevate your connection setup with this Wire to Board terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284041-4 | ![]() |


