| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W16S-4S |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 2 dB |
| SKU: | AMP2344654-2 |
MS3456W16S-4S
| Heilind Number: | AMP2344654-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W16S-4S |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with seamless wireless performance using this dual-band PCB antenna, perfect for ZigBee, Bluetooth, and various 802.11 protocols. Designed for optimal efficiency, it boasts a 2 dB gain and 2:1 VSWR ratio, ensuring reliable signal transmission. Operating across both 2.4 GHz and 5 GHz frequencies, it offers versatility for a range of applications. With a linear polarization and omnidirectional directionality, it guarantees consistent coverage. Its adhesive mount and compact size make it ideal for internal/embedded installation. Compatible with MHF, MHF1, U.FL, and UMCC terminations, it's easy to integrate into your setup. Whether for Bluetooth or Wi-Fi, this antenna is a must-have for achieving high-performance connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


