| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344654-4 |
| Gain: | 2 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344654-4 |
2344654-4
| Heilind Number: | AMP2344654-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344654-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with high-performance wireless communication using this RoHS-compliant PCB antenna. Operating at a gain of 2 dB with a VSWR of 2:1, it's perfect for ZigBee, Bluetooth, and various 802.11 standards including a, ac, ad, b, g, and n. Designed for dual-band functionality in the 2.4 GHz and 5 GHz ranges, this antenna offers reliable signal reception with an impedance of 50 Ω. Its omnidirectional polarization and adhesive mounting style make it ideal for internal/embedded applications. With a center frequency of 2450 MHz and 5512.5 MHz, it ensures seamless connectivity in both Wi-Fi and Bluetooth devices. Compatible with MHF, MHF1, U.FL, and UMCC terminations, this antenna guarantees easy integration for optimal performance. Whether for personal or professional use, it's the perfect choice for enhancing your wireless connectivity experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


