| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344654-5 |
| Gain: | 5 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344654-5 |
2344654-5
| Heilind Number: | AMP2344654-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344654-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our cutting-edge PCB Antenna, designed for seamless integration into your devices. This Dual Band marvel boasts compatibility with a range of protocols including ZigBee, Bluetooth, and various 802.11 standards, ensuring versatility across different wireless applications. With RoHS compliance and a 5 dB gain, it offers optimal performance while meeting environmental standards. Its omnidirectional linear polarization and adhesive mounting style make it ideal for internal/embedded installations. Operating at frequencies ranging from 2400 to 2500 MHz and 5150 to 5875 MHz, it covers both traditional Wi-Fi bands and newer, higher frequency ranges. The MHF4 termination and 50 Ω impedance guarantee reliable connectivity, while its compact design and gain of 3-6 dBi make it perfect for Bluetooth and Wi-Fi applications. Trust in this antenna for seamless wireless communication in any setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


