| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344654-7 |
| Gain: | 5 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344654-7 |
2344654-7
| Heilind Number: | AMP2344654-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344654-7 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this ROHS-compliant PCB antenna, boasting a 5 dB gain and 2:1 VSWR for optimal performance. Designed for use with ZigBee, Bluetooth, and various 802.11 standards, including a, ac, ad, b, g, and n, it offers versatile compatibility. Operating in the dual band with a frequency range of 2400 - 2500 MHz and 5150 - 5875 MHz, this omnidirectional antenna ensures reliable signal transmission. With an impedance of 50 Ω and linear polarization, it guarantees efficient data transfer. Suitable for internal/embedded mounting, it features adhesive backing for easy installation. Equipped with an MHF4 termination, it's ideal for Bluetooth and Wi-Fi applications. Meeting the gain requirement of 3 < 6 dBi, this antenna is a must-have for enhancing wireless connectivity in various devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


