| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344655-1 |
| Gain: | 5.9 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2450 - 2650 MHz, 5000 - 7000 MHz |
| Center Frequency: | 2550 MHz, 6000 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344655-1 |
2344655-1
| Heilind Number: | AMP2344655-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344655-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our Triple Band PCB Antenna, designed for Wi-Fi and Bluetooth applications. This internal/embedded mount antenna features adhesive backing for easy installation, making it ideal for a variety of devices. With a gain of 5.9 dB and an omnidirectional polarization, it ensures reliable signal transmission in all directions. Operating in the 2450-2650 MHz and 5000-7000 MHz frequency ranges, it is compatible with ZigBee, Bluetooth, and various 802.11 standards. The antenna terminates in MHF, MHF1, U.FL, or UMCC connectors, providing flexibility for different setups. Whether for personal or professional use, this antenna is a versatile choice for enhancing wireless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


