| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344655-6 |
| Gain: | 5.9 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2450 - 2650 MHz, 5300 - 7000 MHz |
| Center Frequency: | 2550 MHz, 6150 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344655-6 |
2344655-6
| Heilind Number: | AMP2344655-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344655-6 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Triple Band PCB Antenna, optimized for ZigBee, Bluetooth, and various Wi-Fi standards including 802.11a/ac/ad/ax/b/g/n. Designed for internal/embedded mounting with adhesive backing, this antenna operates at 2450-2650 MHz and 5300-7000 MHz frequencies, offering omnidirectional coverage with a gain of 5.9 dB. With a 2.7:1 VSWR and 50 Ω impedance, it ensures efficient signal transmission. The MHF4 termination and linear polarization further enhance performance, making it an ideal choice for diverse wireless applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


