| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344656-1 |
| Gain: | 2 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344656-1 |
2344656-1
| Heilind Number: | AMP2344656-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344656-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Dual Band Flexible PCB (FPC) Antenna, designed for optimal performance in various wireless protocols including ZigBee, Bluetooth, and multiple 802.11 standards. Operating with a gain of 2 dB and VSWR of 2:1, this antenna ensures reliable signal transmission over a wide frequency range from 2400 to 2500 MHz and 5150 to 5875 MHz. With a linear polarization and omnidirectional directionality, it provides consistent coverage, while its compact design and adhesive mounting make it ideal for internal/embedded installations. Engineered for efficiency, this antenna features a 50 Ω impedance and supports multiple antenna terminations. Perfect for Bluetooth and Wi-Fi applications, it offers seamless connectivity in a single-port configuration. Experience enhanced wireless performance with this versatile antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


